TE Connectivity 569858-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Length | 8.5inch |
| Mount | Cable, Legs |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569858-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.