TE Connectivity 569875-2 technical specifications.
| Color | Brown |
| Depth | 13.97mm |
| ELV | Compliant |
| Height | 16.51mm |
| Length | 23.11mm |
| Material | ELASTOMER |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 13.97mm |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.