TE Connectivity 569875-6 technical specifications.
| Color | Yellow |
| Depth | 13.97mm |
| ELV | Compliant |
| Length | 23.11mm |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569875-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.