TE Connectivity 569875-9 technical specifications.
| Color | Violet |
| Current Rating | 1.5A |
| ELV | Compliant |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569875-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.