20-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 105 Ohm impedance. Constructed with tin-plated copper conductors and PVC insulation/jacket, this cable offers a 300V voltage rating and operates between -20°C and 105°C. The 100-foot length is supplied on tape and reel and is RoHS compliant.
TE Connectivity 57040-1 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 45pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Depth | 25.4mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57040-1 to view detailed technical specifications.
No datasheet is available for this part.