
25-conductor flat flex cable, 28AWG, featuring tin-plated copper conductors with 7 strands of 36AWG each. This unshielded ribbon cable offers a 1.27mm pitch, 105 Ohm impedance, and 45pF capacitance. Rated for 300VAC, it operates between -20°C and 105°C and has a 2A current rating. Supplied on a 30.48m reel, it is UL and CSA approved, RoHS compliant, and constructed with a polyvinyl jacket.
TE Connectivity 57040-2 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 45pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper, Tin |
| Current Rating | 2A |
| Depth | 31.75mm |
| ELV | Compliant |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 30.48m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 30.48mm |
| Wire/Cable Diameter | 31.75mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57040-2 to view detailed technical specifications.
No datasheet is available for this part.
