
40-conductor, 28 AWG flat ribbon cable, per meter, grey color. Features 1.27mm pitch, 105 Ohm impedance, and PVC insulation. Constructed with stranded copper conductors (7 x 36) and a polyvinyl jacket. Rated for 300V, with an operating temperature range of -20°C to 105°C. RoHS compliant and lead-free.
TE Connectivity 57040-5 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57040-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
