
This cable mount is made of polyoxymethylene and has a white color. It is designed for use in temperatures ranging from -40°C to 106°C. The mount is suitable for cable applications and is available in quantities of 10200 per bag.
TE Connectivity 571230-000 technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10200 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 571230-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.