
This female RF connector features a brass body with nickel plating and gold-plated brass contacts. It has a 50 ohm impedance and is designed for use in environments with operating temperatures ranging from -55°C to 150°C. The connector is available in bulk packaging and is suitable for through-hole mounting.
TE Connectivity 572829-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 572829-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.