The TE Connectivity TNC female RF connector features a nickel plated brass body and gold contact plating. It has an impedance of 50 ohms and is designed for use in applications with operating frequencies up to 2.8 GHz. The connector is rated for use in temperatures ranging from -55°C to 150°C. It is available in bulk packaging and is suitable for through hole mounting.
TE Connectivity 573571-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 573571-000 to view detailed technical specifications.
No datasheet is available for this part.