9-position, 2-row right-angle D-Subminiature plug connector featuring male brass contacts with gold and tin plating for signal applications. This unshielded component offers a 0.125-inch contact post length and a 0.108-inch pitch, designed for through-hole mounting with a 1.57mm PCB thickness. The black nylon dielectric and housing contribute to its UL94 V-2 flammability rating, and it is RoHS and ELV compliant.
TE Connectivity 5745001-3 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 0.452inch |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Nylon |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDJ-20 |
| Shell Size | E |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.