9-position, 2-row standard D-Subminiature plug connector with straight, through-hole termination. Features a male gender, signal contact type, and a 3.1A current rating. The black nylon dielectric and steel shell provide a UL94 V-0 flammability rating and a zinc plating. Operating temperature range is -55°C to 105°C with a maximum voltage rating of 250V. This free-hanging connector has a shell size of 1 and is supplied in bulk packaging.
TE Connectivity 5745018-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 3.1A |
| Depth | 16.91mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 30.81mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.