TE Connectivity 5745052-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.