High-density D-subminiature plug connector featuring 37 signal contacts with gold and tin plated brass construction. This straight, vertical through-hole mount component offers a 0.109-inch pitch and accommodates PCB thicknesses up to 0.125 inches. Operating within a -55°C to 105°C temperature range, it boasts a 125V voltage rating and UL94 V-0 flammability. The black polyester dielectric and housing ensure durability, with a mating connector lock for secure connection.
TE Connectivity 5745054-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.17inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.109inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745054-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.