
Standard D-Subminiature Connector, 15 Position, 2 Rows, Male, Straight Orientation, Through Hole Mount, Vertical PCB Mounting. Features brass contacts with gold and tin plating, a 6A current rating, and 125V voltage rating. Insulated glass housing in black, with a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, operating between -55°C and 105°C. Includes mating connector lock and PCB mount retention.
TE Connectivity 5745072-2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745072-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
