
High-density D-subminiature connector with 15 female signal contacts. Features gold and tin plated bronze contacts, a plastic body, and a black housing. Designed for vertical through-hole PCB mounting with a 0.109-inch pitch and 0.125-inch PCB thickness compatibility. Includes mating connector lock and PCB mount retention, operating within a -55°C to 105°C temperature range. Rated for 125V and compliant with RoHS standards.
TE Connectivity 5745077-6 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.17inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.109inch |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | A |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745077-6 to view detailed technical specifications.
No datasheet is available for this part.