TE Connectivity 5745081-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Depth | 20.98mm |
| ELV | Compliant |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 69.55mm |
| Material | Thermoplastic |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.675inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.