
TE Connectivity 5745082-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Height | 23.82mm |
| Length | 67.15mm |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 19.69mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
