
50-position, 3-row D-Subminiature connector with right-angle mounting and through-hole termination. Features gold and tin plated bronze signal contacts with a square shape and 0.125-inch post length. Rated for 250V AC/DC, it has a steel shell, black nylon dielectric, and metal housing. Includes mating connector lock and PCB mount retention, with a maximum operating temperature of 105°C.
TE Connectivity 5745116-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 29.28mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 1.153inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
