
Shielded, straight-orientation backshell/cable clamp for 9-position connectors, featuring a nickel-plated zinc die cast shell and zinc alloy body. Designed for round cables with a 6.35mm insulation diameter, this metal accessory offers a 180° entry angle and a silver finish. Dimensions include a length of 30.86mm, height of 15.74mm, and depth of 48.51mm. This component is RoHS compliant and lead-free.
TE Connectivity 5745171-1 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Insulation Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Metal |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
