
TE Connectivity 5745173-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 17.27mm |
| Length | 53.08mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745173-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
