
Straight, shielded cable clamp kit for 37-position connectors. Features a zinc alloy body with nickel plating, designed for round cables with a 16.51mm insulation diameter. Operates within a temperature range of -55°C to 105°C. This metal accessory is RoHS compliant and lead-free.
TE Connectivity 5745174-1 technical specifications.
| Body Material | Zinc, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 20.32mm |
| Insulation Diameter | 16.51mm |
| Lead Free | Lead Free |
| Length | 69.54mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 16.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
