
TE Connectivity 5745175-1 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.77mm |
| Height | 22.86mm |
| Length | 67.16mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | D |
| Shielding | Shielded |
| Width | 22.86mm |
| Wire/Cable Diameter | 0.75inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
