9-contact male D-subminiature connector, right-angle, solder termination, through-hole mount. Features brass contacts with gold and tin plating, suitable for signal applications. Operates within a temperature range of -55°C to 105°C with a 125V voltage rating. Dielectric material is nylon, with a UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 5745351-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 26.03mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745351-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.