TE Connectivity 5745404-1 technical specifications.
| Depth | 12.45mm |
| Length | 35.48mm |
| Material | Stainless Steel |
| Number of Positions | 9 |
| Number of Ways | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.