
This D-Subminiature connector is a 9-position, 2-row male plug designed for signal applications. It features a straight, through-hole mounting orientation with a vertical PCB mounting orientation. The connector has brass contacts with gold and tin plating, a square contact shape, and a contact post length of 0.125 inches. Its metal body and shell are made of steel, and it operates within a temperature range of -55°C to 105°C, with a voltage rating of 125V AC/DC. The connector is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5745410-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
