9-position, 2-row right-angle D-Subminiature receptacle connector with solder termination. Features gold-plated bronze signal contacts and a black nylon dielectric. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes a copper, tin, and steel plated shell for robust connectivity.
TE Connectivity 5745438-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 23.44mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745438-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.