25-position, 2-row right-angle D-Subminiature receptacle connector with signal contacts. Features gold and tin plated bronze square contacts, a 0.22-inch contact post length, and a 0.109-inch pitch. This through-hole mount component has a black nylon dielectric and steel shell, rated for 125V and operating temperatures from -55°C to 105°C. Includes mating connector lock and PCB mount retention, with a UL94 V-0 flammability rating.
TE Connectivity 5745440-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.22inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 23.44mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.