TE Connectivity 5745465-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745465-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.