TE Connectivity 5745563-4 technical specifications.
| Depth | 4.75mm |
| ELV | Compliant |
| Gender | Female |
| Length | 0.438inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745563-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.