TE Connectivity 5745583-5 technical specifications.
| Depth | 11.81mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 43.81mm |
| Material | Metal, Stainless Steel |
| Number of Positions | 15 |
| Number of Ways | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745583-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.