TE Connectivity 5745584-1 technical specifications.
| ELV | Compliant |
| Height | 0.468inch |
| Lead Free | Lead Free |
| Length | 57.55mm |
| Material | Stainless Steel |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745584-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.