TE Connectivity 5745584-3 technical specifications.
| Depth | 11.89mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 57.56mm |
| Material | Stainless Steel |
| Number of Positions | 25 |
| Number of Ways | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745584-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.