TE Connectivity 5745653-4 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 32.63mm |
| Height | 15.97mm |
| Length | 72.39mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.02mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745653-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.