
Right Angle D-Subminiature Connector, 9 Position, 2 Rows, Female Signal Contacts. Features a metal body with tin plating, black housing, and thermoplastic dielectric. Contacts are bronze with gold and tin plating, offering a 0.125-inch post length and round shape. Rated for 125V AC/DC, with a maximum operating temperature of 105°C and minimum of -55°C. Through-hole mounting with mating connector lock and retention, designed for 1.58mm PCB thickness.
TE Connectivity 5745781-6 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 125V |
| Max Supply Voltage (DC) | 125V |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745781-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
