
180° straight thermoplastic backshell and cable clamp for shielded, round wire/cable up to 6.35mm diameter. Features a nickel-plated thermoplastic shell and a metal package/case in silver. Compliant with RoHS and ELV regulations, this component offers a robust solution for cable management.
TE Connectivity 5745854-3 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
