
Assembly tool for shielded, round wire/cable with a 0.2-inch diameter. Features a straight, 9-position, 9-contact configuration. Constructed with a thermoplastic body and metal package, offering a silver finish. Compliant with RoHS standards and lead-free. Dimensions include a depth of 48.51mm, height of 16mm, and length of 30.86mm.
TE Connectivity 5745854-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Thermoplastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745854-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.