Right-angle, 9-position, 2-row D-Subminiature plug connector with brass contacts plated in gold for signal applications. Features a 3.18mm contact post length, 6A current rating, and 125V voltage rating. Designed for through-hole mounting with solder termination and includes a mating connector lock. Operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated, RoHS, and ELV compliant.
TE Connectivity 5745878-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 22.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 30.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745878-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.