50-position, 3-row, male D-Subminiature plug assembly for cable mounting. Features a straight, shielded, free-hanging configuration with a steel shell and black nylon dielectric. Contacts are signal type with tin plating and Crimp termination. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5745883-2 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 17.8mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 66.92mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745883-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.