
High-density, 50-position female D-subminiature connector with straight, free-hanging mounting. Features a black metal shell (steel) and black thermoplastic insulation, rated for 250V AC and operating temperatures from -55°C to 105°C. Includes a mating connector lock and tin plating on signal contacts. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5745884-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 66.92mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.705inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745884-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
