15-position, 2-row D-Subminiature plug assembly for signal applications. Features a straight, male orientation with a metal body and shell style. Contacts are steel with tin plating, and the dielectric is thermoplastic. Rated for 250V AC, operating from -55°C to 105°C, with UL and CSA approvals and UL94 V-0 flammability. Includes mating connector lock and shielded design.
TE Connectivity 5745908-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.494inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745908-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.