
TE Connectivity 5745919-1 technical specifications.
| Color | Silver |
| Depth | 45.84mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.43inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745919-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
