Vertical, shrouded header with 16 positions and 16 male pin contacts. Features a 2.54mm pitch and row spacing, with gold and tin plating on bronze and brass contacts. Offers mating alignment, connector lock, and retention, with a contact current rating of 1A. Housing is black, with a height of 13.94mm and length of 1.559inch. Mounts via through-hole termination, suitable for PCB mounting with retention. Operating temperature range from -65°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 5746443-3 technical specifications.
Download the complete datasheet for TE Connectivity 5746443-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.