9-position, right-angle D-Subminiature plug connector with shielded, metal housing. Features bronze contacts with gold and tin plating, rated for 250V AC and operating temperatures from -55°C to 105°C. Designed for cable mounting with IDC termination, accommodating ribbon cable up to 0.97mm diameter. Includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 5746862-4 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 12.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.88mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Bright, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5746862-4 to view detailed technical specifications.
No datasheet is available for this part.