Straight stainless steel screw retainer for connectors, featuring zinc contact plating and a metal package. This male component measures 7.11mm in height, 7.11mm in length, and 7.62mm in depth. It is RoHS compliant and lead-free, manufactured from steel.
TE Connectivity 5746881-1 technical specifications.
| Package/Case | Metal |
| Contact Plating | Zinc |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5746881-1 to view detailed technical specifications.
No datasheet is available for this part.