TE Connectivity 5746881-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5746881-2 to view detailed technical specifications.
No datasheet is available for this part.