15-position, 2-row right-angle D-subminiature receptacle with female signal contacts featuring gold-plated bronze for reliable connectivity. This component offers a 6A current rating and 125V voltage rating, with a solder termination and through-hole mounting. The black steel shell, measuring 39.14mm in length and 26.23mm in depth, ensures durability. Operating within a temperature range of -55°C to 105°C, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
TE Connectivity 5747021-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 26.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.