TE Connectivity 5747024-3 technical specifications.
| Core Material | Brass |
| Depth | 20.32mm |
| ELV | Compliant |
| Finish | Tin |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Material | Brass |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747024-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.