9-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features copper alloy contacts with gold and tin plating, a 0.228-inch contact post length, and a voltage rating of 250V. The metal shell is steel, and the housing is black, with a press-fit termination method. Operating temperature range is -55°C to 105°C, with UL and RoHS compliance.
TE Connectivity 5747089-2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747089-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.