TE Connectivity 5747100-3 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.77mm |
| ELV | Compliant |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 69.55mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | C |
| Shielding | Shielded |
| Width | 20.32mm |
| Wire/Cable Diameter | 0.575inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.